Part Details for PKU4110DPI by Flex Ltd
Overview of PKU4110DPI by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKU4110DPI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-PKU4110DPI-ND
|
DigiKey | DC DC CONVERTER 3.3V 100W Min Qty: 1 Lead time: 44 Weeks Container: Tray |
100 In Stock |
|
$30.4197 / $36.6200 | Buy Now |