Part Details for PKS3361A230LG by Hammond Manufacturing
Overview of PKS3361A230LG by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKS3361A230LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7029
|
Newark | Heat Exchanger, 230V, Steel, Gray, Product Range:Pks12 Series, Enclosure Material:Steel, Cooling Capacity:180W/°C, External Height - Metric:897Mm, External Width - Metric:304Mm, External Depth - Metric:271Mm Rohs Compliant: Yes |Hammond PKS3361A230LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,153.8200 / $4,229.4200 | Buy Now |
DISTI #
164-PKS3361A230LG-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,300.5500 | Buy Now |
DISTI #
546-PKS3361A230LG
|
Mouser Electronics | Heat Exchangers AA HX 180W/C 230V N12 LT GRAY RoHS: Compliant | 0 |
|
$4,257.3500 | Order Now |
DISTI #
74724608
|
RS | AA HX 180W/C 230V N12 LT GRAY | Hammond Manufacturing PKS3361A230LG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4,126.3800 / $4,343.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,935.3700 / $4,105.8900 | Buy Now |