Part Details for PKS3092A115N4SS by Hammond Manufacturing
Overview of PKS3092A115N4SS by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKS3092A115N4SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7000
|
Newark | Air/Air Heat Exchanger 45W/C 115V 4X - Stainless Steel Rohs Compliant: Yes |Hammond PKS3092A115N4SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,893.8200 / $3,964.7000 | Buy Now |
DISTI #
164-PKS3092A115N4SS-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,031.3700 | Buy Now |
DISTI #
546-PKS3092A115N4SS
|
Mouser Electronics | Heat Exchangers AA HX 45W/C 115V 4X SS RoHS: Compliant | 0 |
|
$3,990.9500 | Order Now |
DISTI #
74724579
|
RS | AA HX 45W/C 115V 4X SS | Hammond Manufacturing PKS3092A115N4SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,868.1000 / $4,071.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,689.0500 / $3,848.8900 | Buy Now |