Part Details for PKS1132B1/4 by TE Connectivity
Overview of PKS1132B1/4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKS1132B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKS1132B1/4-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.250" PLAST Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
125 In Stock |
|
$0 | Buy Now |