Part Details for PKR4211API by Flex Ltd
Results Overview of PKR4211API by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKR4211API Information
PKR4211API by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PKR4211API
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKR4211API
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PKR4211API
PKR4211API CAD Models
PKR4211API Part Data Attributes
|
PKR4211API
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKR4211API
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-18
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P18 | |
Length | 49.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Output Voltage-Max | 6.3 V | |
Output Voltage-Min | 2.8 V | |
Output Voltage-Nom | 5.05 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 30.6 mm |
Alternate Parts for PKR4211API
This table gives cross-reference parts and alternative options found for PKR4211API. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKR4211API, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PKR4211ASPBI | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, SMD-18 | PKR4211API vs PKR4211ASPBI |
PKF4211API | Ericsson | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, 8 MM HEIGHT, POWER, MODULE-18 | PKR4211API vs PKF4211API |
PKR4211ASI | Flex Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, SMD-18 | PKR4211API vs PKR4211ASI |