Part Details for PKR 4211A SI by Flex Ltd
Results Overview of PKR 4211A SI by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKR 4211A SI Information
PKR 4211A SI by Flex Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94211AFLF | Renesas Electronics Corporation | Programmable System Frequency Generator for PII/III™ | |
94211AFLFT | Renesas Electronics Corporation | Programmable System Frequency Generator for PII/III™ |
Price & Stock for PKR 4211A SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKR4211ASI
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W 18-Pin SMD - Tape and Reel (Alt: PKR4211ASI) RoHS: Not Compliant Min Qty: 300 Package Multiple: 150 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$22.8200 / $45.8900 | Buy Now |