Part Details for PKNM-13/1N/B/003-A-MW by Eaton Corporation
Overview of PKNM-13/1N/B/003-A-MW by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-03A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-03A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for PKNM-13/1N/B/003-A-MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKNM-13/1N/B003AMW
|
TME | RCBO breaker, Inom: 13A, Ires: 30mA, Poles: 1+N, 230VAC, IP20, PKNM Min Qty: 1 | 0 |
|
$111.3000 / $128.4200 | RFQ |