Part Details for PKN 10 B RT by Hirschmann Electronics GmbH & Co Kg
Overview of PKN 10 B RT by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKN 10 B RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25F560
|
Bürklin Elektronik | Pole terminal, 4 mm, red, 30 VAC/60 VDC, 63 A, solder connection, nickel-plated, PKN 10 B RT Min Qty: 1 | 92 |
|
$3.4908 / $5.0470 | Buy Now |