PKM4218LEPIHS
Description: DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN

Overview of PKM4218LEPIHS by Flex Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for PKM4218LEPIHS by Flex Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PKM4218LEPIHS by Flex Ltd

PKM4218LEPIHS
Flex Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FLEX LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Output Voltage-Max
1.98 V
Output Voltage-Min
1.62 V
Output Voltage-Nom
1.8 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
24 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PKM4218LEPIHS
    Flex Ltd
    DC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PKM4218LEPIHS by Flex Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PKM4218LEPIHS by Flex Ltd

Select Manufacturer
Which Manufacturer of PKM4218LEPIHS would you like to use for your alert(s)?
  • Please alert me when PKM4218LEPIHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PKM4218LEPIHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PKM4218LEPIHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PKM4218LEPIHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PKM4218LEPIHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PKM4218LEPIHS by Flex Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: