Part Details for PKM24SPH3805 by Murata Manufacturing Co Ltd
Results Overview of PKM24SPH3805 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKM24SPH3805 Information
PKM24SPH3805 by Murata Manufacturing Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PKM24SPH3805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKM24SPH3805
|
Avnet Abacus | Audio Indicator Sounder Piezo 12Vdc 12mA Pin 3Vdc 3400Hz to 4200Hz Through Hole (Alt: PKM24SPH3805) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |