Part Details for PKM22EPPH2001-B0 by Murata Manufacturing Co Ltd
Results Overview of PKM22EPPH2001-B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKM22EPPH2001-B0 Information
PKM22EPPH2001-B0 by Murata Manufacturing Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for PKM22EPPH2001-B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9099
|
Newark | Sounder, 2Khz, 70Db, Transducer Function:Sounder, Tones:-, Supply Voltage Min:3V, Supply Voltage... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$0.3550 / $0.6760 | Buy Now |
DISTI #
490-4691-ND
|
DigiKey | BUZZER PIEZO 1.5V 22MM TH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1275 In Stock |
|
$0.2711 / $0.5800 | Buy Now |
DISTI #
PKM22EPPH2001-B0
|
Avnet Americas | Audio Indicator Sounder Piezo 3Vp-p Pin Through Hole - Bulk (Alt: PKM22EPPH2001-B0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2630 | Buy Now |
DISTI #
81-PKM22EPPH2001-B0
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 70 DB 2.0 KHZ RoHS: Compliant | 1348 |
|
$0.3530 / $0.6600 | Buy Now |
|
Future Electronics | 1.5 V 2kHz 70dB @ 1.5V 10cm PC Pins Buzzers Transducer, Externally Driven Piezo RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$0.2900 / $0.3000 | Buy Now |
DISTI #
87338966
|
Verical | Audio Sounder Piezo 15Vo-p 1.5Vo-p 70dB Through Hole Pin Bulk Min Qty: 155 Package Multiple: 1 | Americas - 1183 |
|
$0.4536 | Buy Now |
|
Quest Components | PIEZO ELECTRIC DEVICES | 236 |
|
$0.7525 / $1.5050 | Buy Now |
DISTI #
PKM22EPPH2001-B0
|
TTI | Piezo Buzzers & Audio Indicators 70 DB 2.0 KHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 1250 In Stock |
|
$0.3030 / $0.3830 | Buy Now |
DISTI #
PKM22EPPH2001-B0
|
TME | Sound transducer: piezo signaller, without built-in generator Min Qty: 1 | 1185 |
|
$0.3300 / $0.6570 | Buy Now |
DISTI #
PKM22EPPH2001-B0
|
Avnet Abacus | Audio Indicator Sounder Piezo 3Vpp Pin Through Hole (Alt: PKM22EPPH2001-B0) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |