Part Details for PKM 4204B PI by Flex Ltd
Overview of PKM 4204B PI by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
954204BGLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For Mobile P4™ Systems |
Price & Stock for PKM 4204B PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKM 4204B PI
|
Avnet Abacus | DC/DC Power Supply Single-OUT 12V 25A 290W 6-Pin Box (Alt: PKM 4204B PI) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |