Part Details for PKGV 3M-2/S771/S1517 by TURCK Inc
Overview of PKGV 3M-2/S771/S1517 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AC-2B2-33S77.160494 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9121AC-2B2-33S77.104900 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
TPS77101DGK | Texas Instruments | Low Iq, 150-mA Low-Dropout Linear Regulator with Power Good Output 8-VSSOP -40 to 125 |
Price & Stock for PKGV 3M-2/S771/S1517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R3391
|
Newark | Cpo |Turck PKGV 3M-2/S771/S1517 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.3000 | Buy Now |
|
Neutron USA | Cordset, Str M8 Female 3 pos to Cut-end, Black, 3x24AWG 2 m, TPU | 0 |
|
$133.8600 | Buy Now |