There are no models available for this part yet.
Overview of PKGS-00GXP1-R by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PKGS-00GXP1-R by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PKGS-00GXP1-R
|
Avnet Americas | Shock Sensor 2-Pin SMD Embossed T/R - Tape and Reel (Alt: PKGS-00GXP1-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
PKGS-00GXP1-R
|
Avnet Abacus | (Alt: PKGS-00GXP1-R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Symmetry Electronics | 39pF 5M ohm 31kHz, SHOCK SENSOR Min Qty: 1 | 0 |
|
$0.6450 | Buy Now |