Part Details for PKGS 4M PSGS 4M 4413-2M (ALTERNATE: U-88759) by TURCK Inc
Overview of PKGS 4M PSGS 4M 4413-2M (ALTERNATE: U-88759) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKGS 4M PSGS 4M 4413-2M (ALTERNATE: U-88759)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70857975
|
RS | Cordset, M8 F to M8 M, Straight, 2 m, Teal TPU, 2 A 125 V, Picofast Series | Turck PKGS 4M PSGS 4M 4413-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$58.6000 | Buy Now |