There are no models available for this part yet.
Overview of PKG.M0.9SL.LG by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3079 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
MD27C64-25 | Rochester Electronics LLC | UVPROM, 8KX8, 250ns, CMOS, PACKAGE-28 | |
CA3059 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 |
Price & Stock for PKG.M0.9SL.LG by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PKG.M0.9SL.LG-ND
|
DigiKey | CONN RCPT FMALE 9P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$25.4739 / $34.4000 | Buy Now | |
DISTI #
736-PKGM09SLLG
|
Mouser Electronics | Circular Push Pull Connectors PANEL RECEP 9-PIN FEMALE SOLDER RoHS: Compliant | 2 |
|
$25.4700 / $34.3800 | Buy Now | |
DISTI #
000000000002397519
|
Sager | Circular Push Pull Connectors PANEL RECEP 9-PIN FEMALE SOLDER Min Qty: 1 | 0 |
|
$23.7800 / $33.0200 | Buy Now |
CAD Models for PKG.M0.9SL.LG by LEMO connectors
Part Data Attributes for PKG.M0.9SL.LG by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
IP50
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHERETHERKETONE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|