Part Details for PKG.M0.4GL.LR by LEMO connectors
Overview of PKG.M0.4GL.LR by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3079 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
MD27C64-25 | Rochester Electronics LLC | UVPROM, 8KX8, 250ns, CMOS, PACKAGE-28 | |
CA3059 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 |
Price & Stock for PKG.M0.4GL.LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-PKG.M0.4GL.LR-ND
|
DigiKey | Circular Plastic Push-Pull Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
4 In Stock |
|
$12.7660 / $24.7300 | Buy Now |
DISTI #
736-PKG.M0.4GL.LR
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 6 |
|
$22.2100 | Buy Now |
|
Quest Components | 23 |
|
$20.8408 / $23.1564 | Buy Now |
Part Details for PKG.M0.4GL.LR
PKG.M0.4GL.LR CAD Models
PKG.M0.4GL.LR Part Data Attributes
|
PKG.M0.4GL.LR
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PKG.M0.4GL.LR
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |