Part Details for PKG.4K.028.LLAM72J by LEMO connectors
Overview of PKG.4K.028.LLAM72J by LEMO connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3079 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
MD27C64-25 | Rochester Electronics LLC | UVPROM, 8KX8, 250ns, CMOS, PACKAGE-28 | |
CA3059 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 |
Part Details for PKG.4K.028.LLAM72J
PKG.4K.028.LLAM72J CAD Models
PKG.4K.028.LLAM72J Part Data Attributes
|
PKG.4K.028.LLAM72J
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PKG.4K.028.LLAM72J
LEMO connectors
Fiber Optic Connector, Single/multi Mode, Simplex, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Body/Shell Style | SOCKET | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE/MULTI | |
Mounting Type | CABLE AND PANEL |