Part Details for PKG.0B.306.CLLD42 by LEMO connectors
Overview of PKG.0B.306.CLLD42 by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3079 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
MD27C64-25 | Rochester Electronics LLC | UVPROM, 8KX8, 250ns, CMOS, PACKAGE-28 | |
CA3059 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 |
Price & Stock for PKG.0B.306.CLLD42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PKG.0B.306.CLLD42-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
80 In Stock |
|
$45.3455 / $65.2700 | Buy Now |
DISTI #
PKG.0B.306.CLLD42-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2500 | Buy Now |
DISTI #
736-PKG0B306CLLD42
|
Mouser Electronics | Circular Push Pull Connectors 6P FIXED RCPT SOLDER CABLE COLLET 4.2MM RoHS: Compliant | 0 |
|
$29.5100 / $39.8400 | Order Now |
|
Powell Electronics | RECPT (CdG) 6CTS D-C Min Qty: 1 | 80 |
|
$24.9400 / $35.9000 | Buy Now |
DISTI #
000000000002619994
|
Sager | Circular Push Pull Connectors 6P FIXED RCPT SOLDER CABLE COLLET 4.2MM Min Qty: 1 | 0 |
|
$25.4200 / $35.3800 | Buy Now |
Part Details for PKG.0B.306.CLLD42
PKG.0B.306.CLLD42 CAD Models
PKG.0B.306.CLLD42 Part Data Attributes
|
PKG.0B.306.CLLD42
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PKG.0B.306.CLLD42
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |