Part Details for PKG 4M-2-PSG 4M/CS11731 by TURCK Inc
Results Overview of PKG 4M-2-PSG 4M/CS11731 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD87C51FC/R | Rochester Electronics LLC | 87C51FC - 8-Bit CHMOS Microcontroller 4K, package will be changed to MC (side braze) | |
9513APC-G | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller, 44 PLCC Package, Commercial Temp spec. |
Price & Stock for PKG 4M-2-PSG 4M/CS11731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35Y2356
|
Newark | Cpo |Turck PKG 4M-2-PSG 4M/CS11731 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4000 | Buy Now |
DISTI #
70856882
|
RS | PKG 4M-2-PSG 4M/CS11731, U-61024 | Turck PKG 4M-2-PSG 4M/CS11731 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4000 | RFQ |