Part Details for PKG 3M-0.3-PSW 3M/S90/S101 by TURCK Inc
Results Overview of PKG 3M-0.3-PSW 3M/S90/S101 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKG 3M-0.3-PSW 3M/S90/S101 Information
PKG 3M-0.3-PSW 3M/S90/S101 by TURCK Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD87C51FC/R | Rochester Electronics LLC | 87C51FC - 8-Bit CHMOS Microcontroller 4K, package will be changed to MC (side braze) | |
9513APC-G | Rochester Electronics LLC | 9513A - Rochester Manufactured 9513, System Timing Controller, 44 PLCC Package, Commercial Temp spec. | |
1206USB-262MBB | Coilcraft Inc | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 1206 |
Price & Stock for PKG 3M-0.3-PSW 3M/S90/S101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R6453
|
Newark | Cpo |Turck PKG 3M-0.3-PSW 3M/S90/S101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0000 | Buy Now |
DISTI #
70851008
|
RS | PKG 3M-0.3-PSW 3M/S90/S101, U-06921 | Turck PKG 3M-0.3-PSW 3M/S90/S101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5000 | RFQ |