Part Details for PKF4510SI by Ericsson
Overview of PKF4510SI by Ericsson
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKF4510SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 321 |
|
RFQ | ||
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 5W, HYBRID | 24 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 5W, HYBRID | 7 |
|
$20.0000 / $22.5000 | Buy Now |
Part Details for PKF4510SI
PKF4510SI CAD Models
PKF4510SI Part Data Attributes
|
PKF4510SI
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKF4510SI
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PLASTIC, SMD-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL; CSA | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-G18 | |
Length | 47.8 mm | |
Load Regulation-Max | 6.667% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.32 V | |
Output Voltage-Min | 3.28 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.05 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 23.5 mm |