PKE5315PIP
Flex Ltd
Description: DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6

Overview of PKE5315PIP by Flex Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PKE5315PIP by Flex Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # PKE5315PIP
Richardson RFPD DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for PKE5315PIP by Flex Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PKE5315PIP by Flex Ltd

PKE5315PIP
Flex Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FLEX LTD
Package Description
PACKAGE-6
Reach Compliance Code
unknown
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
91%
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
S-XDMA-P6
Length
25.4 mm
Line Regulation-Max
0.0045%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
115 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Max
16.5 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.02828 Vrms
Seated Height-Max
12.416 mm
Surface Mount
NO
Switching Frequency-Max
322 kHz
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Warm-up Time
0.008 s
Width
25.4 mm
Want to compare parts?
  1. PKE5315PIP
    Flex Ltd
    DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PKE5315PIP by Flex Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PKE5315PIP by Flex Ltd

Select Manufacturer
Which Manufacturer of PKE5315PIP would you like to use for your alert(s)?
  • Please alert me when PKE5315PIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PKE5315PIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PKE5315PIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PKE5315PIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PKE5315PIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PKE5315PIP by Flex Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: