Part Details for PKD60B1/4 by TE Connectivity
Results Overview of PKD60B1/4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PKD60B1/4 Information
PKD60B1/4 by TE Connectivity is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PKD60B1/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F2337
|
Newark | Str Knurled Skirt Knob W/ Arrow, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Mate... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 | Buy Now |
DISTI #
2-1437624-7
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 2-1437624-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-PKD60B1/4
|
Mouser Electronics | Knobs & Dials STRGHT 0.8" W/SKIRT SWITCH KNOB RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Access Round Knob Rotary Switch RoHS: Compliant |
1290 In Stock |
|
$4.0200 / $11.8100 | Buy Now |
DISTI #
65008710
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 1275 |
|
$7.7480 / $15.3530 | Buy Now |
DISTI #
000000000000087574
|
Sager | Knobs & Dials STRGHT 0.8 W/SKIRT SWITCH KNOB Min Qty: 2000 | 0 |
|
$3.4300 / $4.2700 | Buy Now |
|
Master Electronics | Switch Access Round Knob Rotary Switch RoHS: Compliant |
1290 In Stock |
|
$4.0200 / $11.8100 | Buy Now |
Part Details for PKD60B1/4
PKD60B1/4 CAD Models
PKD60B1/4 Part Data Attributes
|
PKD60B1/4
TE Connectivity
Buy Now
|
Compare Parts:
PKD60B1/4
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |