There are no models available for this part yet.
Overview of PKD01EY by Precision Monolithics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for PKD01EY by Precision Monolithics Inc
Part Data Attributes for PKD01EY by Precision Monolithics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PRECISION MONOLITHICS INC
|
Package Description
|
HERMETIC SEALED, DIP-14
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for PKD01EY
This table gives cross-reference parts and alternative options found for PKD01EY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKD01EY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKD01AY/883B | IC SPECIALTY ANALOG CIRCUIT, CDIP14, HERMETIC SEALED, CERDIP-14, Analog IC:Other | Analog Devices Inc | PKD01EY vs PKD01AY/883B |
PKD01AY | Analog Circuit, 1 Func, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | PKD01EY vs PKD01AY |
PKD01FY | IC SPECIALTY ANALOG CIRCUIT, CDIP14, CERDIP-14, Analog IC:Other | Analog Devices Inc | PKD01EY vs PKD01FY |
PKD01EPZ | IC SPECIALTY ANALOG CIRCUIT, PDIP14, PLASTIC, DIP-14, Analog IC:Other | Analog Devices Inc | PKD01EY vs PKD01EPZ |
PKD01FY | Analog Circuit, 1 Func, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | PKD01EY vs PKD01FY |
PKD01AY/883 | Analog Circuit, 1 Func, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | PKD01EY vs PKD01AY/883 |