Part Details for PKD01EPZ by Analog Devices Inc
Overview of PKD01EPZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PKD01EPZ
PKD01EPZ CAD Models
PKD01EPZ Part Data Attributes
|
PKD01EPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PKD01EPZ
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDIP14, PLASTIC, DIP-14, Analog IC:Other
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.305 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PKD01EPZ
This table gives cross-reference parts and alternative options found for PKD01EPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKD01EPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKD01AY/883C | IC SPECIALTY ANALOG CIRCUIT, CDIP14, CERDIP-14, Analog IC:Other | Analog Devices Inc | PKD01EPZ vs PKD01AY/883C |
PKD01EP | Analog Circuit, 1 Func, PDIP14, PLASTIC, DIP-14 | Precision Monolithics Inc | PKD01EPZ vs PKD01EP |
PKD01AY/883 | IC SPECIALTY ANALOG CIRCUIT, CDIP14, CERDIP-14, Analog IC:Other | Analog Devices Inc | PKD01EPZ vs PKD01AY/883 |
PKD01AY/883 | Analog Circuit, 1 Func, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | PKD01EPZ vs PKD01AY/883 |
PKD01FP | IC SPECIALTY ANALOG CIRCUIT, PDIP14, PLASTIC, DIP-14, Analog IC:Other | Analog Devices Inc | PKD01EPZ vs PKD01FP |
PKD01EY | Analog Circuit, 1 Func, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | PKD01EPZ vs PKD01EY |
PKD01FP | Analog Circuit, 1 Func, PDIP14, PLASTIC, DIP-14 | Precision Monolithics Inc | PKD01EPZ vs PKD01FP |
PKD01AY | Analog Circuit, 1 Func, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | PKD01EPZ vs PKD01AY |
PKD01FPZ | IC SPECIALTY ANALOG CIRCUIT, PDIP14, PLASTIC, DIP-14, Analog IC:Other | Analog Devices Inc | PKD01EPZ vs PKD01FPZ |
PKD01EY | IC SPECIALTY ANALOG CIRCUIT, CDIP14, CERDIP-14, Analog IC:Other | Analog Devices Inc | PKD01EPZ vs PKD01EY |