Part Details for PKB4910API by Ericsson
Overview of PKB4910API by Ericsson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for PKB4910API
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DC/DC converter DC-DC Regulated Power Supply Module, 1 Output, 108.9W, Hybrid RoHS: Compliant | Europe - 80 |
|
RFQ |
Part Details for PKB4910API
PKB4910API CAD Models
PKB4910API Part Data Attributes
|
PKB4910API
Ericsson
Buy Now
Datasheet
|
Compare Parts:
PKB4910API
Ericsson
DC-DC Regulated Power Supply Module, 1 Output, 108.9W, Hybrid, ROHS COMPLIANT PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ERICSSON POWER MODULES AB | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 108.9 W | |
Trim/Adjustable Output | YES |