Part Details for PKB4715PINB by Flex Ltd
Overview of PKB4715PINB by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for PKB4715PINB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKB4715PINB
|
Avnet Abacus | Module DC-DC 1-OUT 15V 5A 75W 8-Pin 1/8-Brick (Alt: PKB4715PINB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PKB4715PINB
PKB4715PINB CAD Models
PKB4715PINB Part Data Attributes
|
PKB4715PINB
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
PKB4715PINB
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS AND REACH COMPLIANT, EIGHTH BRICK PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Flex Power Modules | |
Additional Feature | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 59.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 24.2 mm |