PKB4207LBPI
Description: DC-DC Regulated Power Supply Module, 252W,

Overview of PKB4207LBPI by Flex Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for PKB4207LBPI by Flex Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # PKB4207LBPI
Avnet Abacus DCDC Ebrick THT 36-75Vin 13Vo 20A 260W Tray (Alt: PKB4207LBPI) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PKB4207LBPI by Flex Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PKB4207LBPI by Flex Ltd

PKB4207LBPI
Flex Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FLEX LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL
Efficiency (Main Output)
95%
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
53 V
Length
58.4 mm
Line Regulation-Max
0.006%
Load Regulation-Max
0.006%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 A
Output Voltage-Max
13.2 V
Output Voltage-Min
12.8 V
Output Voltage-Nom
13 V
Total Power Output-Max
252 W
Width
22.7 mm
Want to compare parts?
  1. PKB4207LBPI
    Flex Ltd
    DC-DC Regulated Power Supply Module, 252W,
    VS

Related Parts for PKB4207LBPI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PKB4207LBPI by Flex Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PKB4207LBPI by Flex Ltd

Select Manufacturer
Which Manufacturer of PKB4207LBPI would you like to use for your alert(s)?
  • Please alert me when PKB4207LBPI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PKB4207LBPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PKB4207LBPI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PKB4207LBPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PKB4207LBPI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PKB4207LBPI by Flex Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: