PKB4111ASIPLA
Description: DC-DC Regulated Power Supply Module, 1 Output, 137.5W, Hybrid, ROHS COMPLIANT PACKAGE-7

Overview of PKB4111ASIPLA by Flex Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage

CAD Models for PKB4111ASIPLA by Flex Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PKB4111ASIPLA by Flex Ltd

PKB4111ASIPLA
Flex Ltd
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
FLEX LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
Input Voltage-Min
38 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P7
JESD-609 Code
e4
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
4 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
AUTOMOTIVE
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
137.5 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. PKB4111ASIPLA
    Flex Ltd
    DC-DC Regulated Power Supply Module, 1 Output, 137.5W, Hybrid, ROHS COMPLIANT PACKAGE-7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PKB4111ASIPLA by Flex Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PKB4111ASIPLA by Flex Ltd

Select Manufacturer
Which Manufacturer of PKB4111ASIPLA would you like to use for your alert(s)?
  • Please alert me when PKB4111ASIPLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PKB4111ASIPLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PKB4111ASIPLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PKB4111ASIPLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PKB4111ASIPLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PKB4111ASIPLA by Flex Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: