Part Details for PKB4110DPIHSLB by Flex Ltd
Overview of PKB4110DPIHSLB by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKB4110DPIHSLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKB4110DPIHSLB
|
Avnet Asia | Module DC-DC 1-OUT 3.3V 40A 132W 8-Pin 1/8-Brick (Alt: PKB4110DPIHSLB) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 44 Weeks, 0 Days | 0 |
|
RFQ |