Part Details for PKA.M1.0SL.NZ by LEMO connectors
Overview of PKA.M1.0SL.NZ by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKA.M1.0SL.NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKA.M1.0SL.NZ-ND
|
DigiKey | CONN RCPT FMALE 10POS GOLD SLDR Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5623 / $42.2800 | Buy Now |
DISTI #
736-PKAM10SLNZ
|
Mouser Electronics | Circular Push Pull Connectors 10P FIXED RECEPTACLE FEMALE FOR PRINT RoHS: Compliant | 40 |
|
$23.5600 / $43.1300 | Buy Now |
Part Details for PKA.M1.0SL.NZ
PKA.M1.0SL.NZ CAD Models
PKA.M1.0SL.NZ Part Data Attributes
|
PKA.M1.0SL.NZ
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PKA.M1.0SL.NZ
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |