Part Details for PK90FG160 by Sanrex Corporation
Overview of PK90FG160 by Sanrex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for PK90FG160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-PK90FG160-ND
|
DigiKey | THYRISTOR MODULE 1600V 90A Min Qty: 1 Lead time: 26 Weeks Container: Tray |
10 In Stock |
|
$33.9103 / $44.9600 | Buy Now |
DISTI #
197-PK90FG160
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 1600V 90A RoHS: Compliant | 0 |
|
$36.4100 / $44.9500 | Order Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR DIODE MOD.DUAL 90A 1600V CHASSIS | 0 |
|
$46.2329 / $49.4692 | RFQ |
Part Details for PK90FG160
PK90FG160 CAD Models
PK90FG160 Part Data Attributes:
|
PK90FG160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PK90FG160
Sanrex Corporation
Silicon Controlled Rectifier, 90000mA I(T), 1600V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 25 mA | |
Non-Repetitive Pk On-state Cur | 2300 A | |
On-state Current-Max | 90000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 1600 V | |
Trigger Device Type | SCR |