Part Details for PK70FG160 by Sanrex Corporation
Overview of PK70FG160 by Sanrex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK70FG160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-PK70FG160-ND
|
DigiKey | THYRISTOR MODULE 1600V 70A Min Qty: 23 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$35.6665 | Buy Now |
DISTI #
197-PK70FG160
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 1600V 70A RoHS: Compliant | 10 |
|
$30.1800 / $40.8400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR DIODE MOD.DUAL 70A 1600V CHASSIS | 0 |
|
$43.0802 / $46.0958 | RFQ |
Part Details for PK70FG160
PK70FG160 CAD Models
PK70FG160 Part Data Attributes:
|
PK70FG160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PK70FG160
Sanrex Corporation
Silicon Controlled Rectifier, 70000mA I(T), 1600V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 20 mA | |
Non-Repetitive Pk On-state Cur | 1600 A | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 1600 V | |
Trigger Device Type | SCR |