Part Details for PK40FG80 by Sanrex Corporation
Results Overview of PK40FG80 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PK40FG80 Information
PK40FG80 by Sanrex Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for PK40FG80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-PK40FG80-ND
|
DigiKey | THYRISTOR MODULE 800V 40A Min Qty: 25 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.6500 | Buy Now |
DISTI #
197-PK40FG80
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 800V 40A RoHS: Compliant | 0 |
|
$26.1300 / $39.1700 | Order Now |
|
NAC | Power Thyristor/Diode Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.7300 / $26.7700 | Buy Now |
Part Details for PK40FG80
PK40FG80 CAD Models
PK40FG80 Part Data Attributes
|
PK40FG80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
PK40FG80
Sanrex Corporation
Silicon Controlled Rectifier, 40000mA I(T), 800V V(RRM)
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-K-AK | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 950 A | |
On-state Current-Max | 40000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 800 V | |
Trigger Device Type | SCR |