Part Details for PK156-D by Pancon Corporation
Overview of PK156-D by Pancon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for PK156-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Polarizing Key RoHS: Compliant |
17091 In Stock |
|
$0.0766 / $0.1254 | Buy Now |
DISTI #
83591081
|
Verical | Connector Accessories Polarizing Key Straight Nylon 6/6 Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 17000 |
|
$0.1069 / $0.1630 | Buy Now |
DISTI #
85557001
|
Verical | Connector Accessories Polarizing Key Straight Nylon 6/6 Bag RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 9928 |
|
$0.0329 | Buy Now |
DISTI #
PK156-D-E
|
TME | Coding pin, 3.96mm, MAS-CON Min Qty: 10 | 50 |
|
$0.1030 / $0.1480 | Buy Now |
|
Powell Electronics | 570E |
|
Buy Now | ||
|
Master Electronics | Connector Accessories Polarizing Key RoHS: Compliant |
17091 In Stock |
|
$0.0766 / $0.1254 | Buy Now |