Part Details for PK10-10R-L by Panduit Corp
Overview of PK10-10R-L by Panduit Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK10-10R-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B6892
|
Newark | Terminal, Ring Tongue, #10, 10Awg, Yel, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Pk Series, Insulator Colour:Yellow Rohs Compliant: Yes |Panduit PK10-10R-L Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $1.8400 | Buy Now |
DISTI #
298-15394-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
179 In Stock |
|
$1.5605 / $2.0100 | Buy Now |
DISTI #
PK10-10R-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.92mm 9.4mm Tin - Bulk (Alt: PK10-10R-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1663 | Buy Now |
DISTI #
644-PK10-10R-L
|
Mouser Electronics | Terminals Ring Terminal KYNAR insuld 12 - 10 RoHS: Compliant | 211 |
|
$1.5600 / $1.9600 | Buy Now |
DISTI #
71263831
|
RS | Ring terminal 1210 AWG KYNAR insulated # 10 stud size | Panduit PK10-10R-L RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.9200 | RFQ |
DISTI #
PANPK10-10R-L
|
Heilind Electronics | Ring Terminal, KYNAR 12 - 10 insulated, | Americas - 899 in Stock |
|
$1.5575 / $1.9936 | Buy Now |
|
Onlinecomponents.com | Ring terminal, 12 – 10 AWG, KYNAR insulated, # 10 stud size, bulk package. RoHS: Compliant |
869 In Stock 16250 Factory Stock |
|
$1.7600 / $2.4400 | Buy Now |
DISTI #
62973808
|
Verical | Ring Tongue Terminal 10-12AWG Copper Natural/Yellow Stripe 26.92mm Tin Bottle Min Qty: 50 Package Multiple: 50 Date Code: 2227 | Americas - 850 |
|
$2.2083 / $3.2318 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
PK10-10R-L
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 26.92mm 9.4mm Tin - Bulk (Alt: PK10-10R-L) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1663 | Buy Now |
Part Details for PK10-10R-L
PK10-10R-L CAD Models
PK10-10R-L Part Data Attributes:
|
PK10-10R-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PK10-10R-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 10 AWG |