Part Details for PK010R-P14-2UP8X-V1141 by TURCK Inc
Overview of PK010R-P14-2UP8X-V1141 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK010R-P14-2UP8X-V1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37R9703
|
Newark | Prd |Turck PK010R-P14-2UP8X-V1141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.7000 | Buy Now |
Part Details for PK010R-P14-2UP8X-V1141
PK010R-P14-2UP8X-V1141 CAD Models
PK010R-P14-2UP8X-V1141 Part Data Attributes
|
PK010R-P14-2UP8X-V1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
PK010R-P14-2UP8X-V1141
TURCK Inc
Peizoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP65; REVERSE POLARITY PROTECTION; SHORT CIRCUIT PROTECTION | |
Body Height | 78 mm | |
Body Length or Diameter | 16 mm | |
Housing | PLASTIC | |
Operating Current-Max | 300 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | 10 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4NTP | |
Pressure Range-Max | 145.04 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | RELATIVE | |
Response Time | 2500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10.8 V | |
Termination Type | CONNECTOR |