Part Details for PK-5-120S-CLT-2-GGF by 3M Interconnect
Overview of PK-5-120S-CLT-2-GGF by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for PK-5-120S-CLT-2-GGF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 440 |
|
RFQ |