Part Details for PK-35N29WQ by Mallory Sonalert Products Inc
Overview of PK-35N29WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-35N29WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1056
|
Newark | Transducer, Piezo, 2.9Khz, 90Dba, 28Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:3V, Supply Voltage Max:28V, Operating Current Max:10Ma, Sound Level Spl:90Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory PK-35N29WQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 / $6.2200 | Buy Now |
DISTI #
458-1524-ND
|
DigiKey | BUZZER PIEZO 12V 42MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
4 In Stock |
|
$3.4256 / $5.7800 | Buy Now |
DISTI #
539-PK35N29WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 3-28VDC 2.9KHZ, 90DB, 42X16 RoHS: Compliant | 565 |
|
$3.4200 / $5.7800 | Buy Now |
DISTI #
70186647
|
RS | INDICATOR, ALARM, 3 TO 28 VDC, 90 DB (MIN.) @ 12 VDC, 2900 HZ + 500 HZ, 10 MA (MA | Mallory Sonalert PK-35N29WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $7.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.6900 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 28VDC 10mA 12VDC 90dBA 2400Hz to 3400Hz Wire Lead Flange Mount RoHS: Compliant |
353 In Stock 675 Factory Stock |
|
$2.8200 / $10.2700 | Buy Now |
DISTI #
000000000002643930
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 3-28VDC 2.9KHZ, 90DB, 42X16 Min Qty: 1 | 0 |
|
$3.8600 / $6.0300 | Buy Now |
|
Master Electronics | Audio 3VDC 28VDC 10mA 12VDC 90dBA 2400Hz to 3400Hz Wire Lead Flange Mount RoHS: Compliant |
353 In Stock 675 Factory Stock |
|
$2.8200 / $10.2700 | Buy Now |