Part Details for PK-35N29W-24VQ by Mallory Sonalert Products Inc
Overview of PK-35N29W-24VQ by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-35N29W-24VQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y6522
|
Newark | Transducer, 90Db, 24Vdc, Flanged, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:22Vdc, Supply Voltage Max:28Vdc, Operating Current Max:12Ma, Sound Level Spl:90Db, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory PK-35N29W-24VQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$4.1300 / $6.0700 | Buy Now |
DISTI #
458-1364-ND
|
DigiKey | BUZZER PIEZO 24V 42MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1664 / $3.9500 | Buy Now |
DISTI #
539-PK-35N29W-24VQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22-28DC 85-102DB 2900HZ CONT 42X16 STK $ | 19 |
|
$3.2300 / $5.6500 | Buy Now |
DISTI #
70550198
|
RS | ALARM CONSTANT 22-28VDC 90DB 2.9HZ 42X16MM FLANGE WIRE | Mallory Sonalert PK-35N29W-24VQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7900 / $6.8100 | RFQ |
|
Future Electronics | PK Series 24 V 2.9 kHz 90 dB 28 AWG Chassis Mount Audio Piezo Indicator RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$6.2900 / $6.5700 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 22VDC 28VDC 12mA 24VDC 90dBA 2400Hz to 3400Hz Through Hole Wire Lead Bulk RoHS: Compliant |
336 In Stock 40 Factory Stock |
|
$3.9600 / $6.3900 | Buy Now |
DISTI #
70816973
|
Verical | Audio Indicator Piezo 22VDC 28VDC 12mA 24VDC 90dBA 2400Hz to 3400Hz Through Hole Wire Lead Bulk RoHS: Compliant Min Qty: 8 Package Multiple: 4 Date Code: 2103 | Americas - 336 |
|
$5.7213 / $8.3095 | Buy Now |
DISTI #
000000000005423484
|
Sager | Piezo Buzzers & Audio Indicators 22-28DC 85-102DB 2900HZ CONT 42X16 STK $ Min Qty: 1 | 0 |
|
$3.7500 / $5.8600 | Buy Now |
|
Master Electronics | Audio Indicator Piezo 22VDC 28VDC 12mA 24VDC 90dBA 2400Hz to 3400Hz Through Hole Wire Lead Bulk RoHS: Compliant |
336 In Stock 40 Factory Stock |
|
$3.9600 / $6.3900 | Buy Now |