Part Details for PK-27A35PSQ by Mallory Sonalert Products Inc
Overview of PK-27A35PSQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-27A35PSQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PK-27A35PSQ-ND
|
DigiKey | BUZZER PIEZO 12V 30MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0800 | Buy Now |
DISTI #
539-PK27A35PSQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 3-24VDC 3.5KHZ, 95DB, 30X16 RoHS: Compliant | 7 |
|
$5.4100 / $6.8400 | Buy Now |
DISTI #
71189593
|
RS | Buzzers, Continuous, 3-24 VDC, 95 dBA, 3.5 KHz, 30X16mm, PC Pins, PK Series | Mallory Sonalert PK-27A35PSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $7.3800 | RFQ |
|
Future Electronics | DC Buzzer Single Tone 3.5kHz Piezo (with Feedback) 3 ~ 24V 95dB @ 12V, 30cm RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$7.0300 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Pin Through Hole RoHS: Compliant |
350 In Stock 83 Factory Stock |
|
$4.2900 / $7.2000 | Buy Now |
DISTI #
61676537
|
Verical | Audio Indicator Piezo 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Through Hole Pin Bulk Min Qty: 8 Package Multiple: 4 Date Code: 1930 | Americas - 348 |
|
$6.1980 / $9.3628 | Buy Now |
DISTI #
000000000001408989
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 3-24VDC 3.5KHZ, 95DB, 30X16 Min Qty: 1 | 0 |
|
$4.0600 / $6.3500 | Buy Now |
|
Master Electronics | Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Pin Through Hole RoHS: Compliant |
350 In Stock 83 Factory Stock |
|
$4.2900 / $7.2000 | Buy Now |