Part Details for PK-27A25WQ by Mallory Sonalert Products Inc
Overview of PK-27A25WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-27A25WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R8253
|
Newark | 3-24Dc 85-101Db 2500Hz Cont 30X16 Nsk |Mallory PK-27A25WQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6500 / $6.1300 | Buy Now |
DISTI #
PK-27A25WQ-ND
|
DigiKey | BUZZER PIEZO 12V 30MM FLANGE Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4076 | Buy Now |
DISTI #
539-PK-27A25WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 3-24VDC 2.5KHZ, 95DB, 30X16 RoHS: Compliant | 0 |
|
$4.4000 / $6.8600 | Order Now |
DISTI #
71189512
|
RS | ALARM, CONTINUOUS TONE, 3-24 VDC, 95 DB, 2.5 KHZ, 30X16 MM, FLANGE MOUNT | Mallory Sonalert PK-27A25WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5800 / $8.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.1400 | Buy Now |
|
Onlinecomponents.com | Piezo Indicator RoHS: Compliant |
900 In Stock 500 Factory Stock |
|
$3.2700 / $7.0200 | Buy Now |
DISTI #
000000000002643929
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 3-24VDC 2.5KHZ, 95DB, 30X16 Min Qty: 1 | 0 |
|
$4.1200 / $6.4400 | Buy Now |
|
Master Electronics | Piezo Indicator RoHS: Compliant |
900 In Stock 500 Factory Stock |
|
$3.2700 / $7.0200 | Buy Now |