-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7978
|
Newark | Transducer, Piezo, 2.5Khz, 95Dba, 24Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:3V, Supply Voltage Max:24V, Operating Current Max:10Ma, Sound Level Spl:95Db, Resonant Frequency:2.5Khz, Product Range:- Rohs Compliant: Yes |Mallory PK-27A25PSQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $6.3100 | Buy Now |
DISTI #
458-1260-ND
|
DigiKey | BUZZER PIEZO 12V 30MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1022 In Stock |
|
$3.2676 / $5.5100 | Buy Now |
DISTI #
539-PK27A25PSQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 3-24VDC 2.5KHZ, 95DB, 30X16 RoHS: Compliant | 19 |
|
$3.4400 / $5.3800 | Buy Now |
DISTI #
71189592
|
RS | Buzzers, Continuous, 3-24 VDC, 95 dBA, 2.5 KHz, 30X16mm, PC Pins, Pk Series | Mallory Sonalert PK-27A25PSQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5500 / $7.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.3400 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 24VDC 10mA 12VDC 95dBA 2000Hz to 3000Hz Pin Through Hole RoHS: Compliant |
3846 In Stock 34 Factory Stock |
|
$3.6400 / $5.0500 | Buy Now |
DISTI #
000000000001408985
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 3-24VDC 2.5KHZ, 95DB, 30X16 Min Qty: 1 | 0 |
|
$4.2400 / $6.6300 | Buy Now |
|
Master Electronics | Audio 3VDC 24VDC 10mA 12VDC 95dBA 2000Hz to 3000Hz Pin Through Hole RoHS: Compliant |
3846 In Stock 34 Factory Stock |
|
$3.6400 / $5.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy