Part Details for PK-26N04P-06AQ by Mallory Sonalert Products Inc
Overview of PK-26N04P-06AQ by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-26N04P-06AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2237
|
Newark | Transducer, Piezo, 450Hz, 95Dba, 8Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:4V, Supply Voltage Max:8V, Operating Current Max:40Ma, Sound Level Spl:95Db, Resonant Frequency:450Hz, Colour:Black Rohs Compliant: Yes |Mallory PK-26N04P-06AQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $9.4200 | Buy Now |
DISTI #
458-1265-ND
|
DigiKey | BUZZER MAGN 6V 26X26MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
18 In Stock |
|
$7.0360 / $8.5700 | Buy Now |
DISTI #
539-PK26N04P06AQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 4-8VDC 450HZ, 85DB, BUZZER RoHS: Compliant | 29 |
|
$7.0300 / $8.5700 | Buy Now |
DISTI #
71189591
|
RS | Buzzers, Continuous, 4-8 VDC, 95 dBA, 425 Hz, 26X26X20mm, Flange, PK Series | Mallory Sonalert PK-26N04P-06AQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7800 / $11.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$10.9600 | Buy Now |
|
Onlinecomponents.com | Audio 4VDC 8VDC 40mA 6VDC 95dBA 350Hz to 550Hz Flange Mount RoHS: Compliant |
200 In Stock 59 Factory Stock |
|
$5.0200 / $10.7900 | Buy Now |
DISTI #
51656866
|
Verical | Audio Indicator 4VDC 8VDC 40mA 6VDC 95dBA 350Hz to 550Hz Flange Mount Wire Lead Bulk Min Qty: 6 Package Multiple: 3 Date Code: 2020 | Americas - 198 |
|
$10.2589 / $13.9046 | Buy Now |
DISTI #
000000000002379892
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 4-8VDC 450HZ, 85DB, BUZZER Min Qty: 1 | 0 |
|
$7.4900 / $9.8900 | Buy Now |
|
Master Electronics | Audio 4VDC 8VDC 40mA 6VDC 95dBA 350Hz to 550Hz Flange Mount RoHS: Compliant |
200 In Stock 59 Factory Stock |
|
$5.0200 / $10.7900 | Buy Now |