-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
458-PK-20N38PQ-ND
|
DigiKey | BUZZER PIEZO 12V 23MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
412 In Stock |
|
$1.9791 / $3.5900 | Buy Now |
DISTI #
539-PK20N38PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 3-28VDC 3.8KHZ, 90DB, 23X18 RoHS: Compliant | 174 |
|
$2.4000 / $3.5900 | Buy Now |
DISTI #
70186750
|
RS | Indicator, 3 to 28 VDC, 90 DB (Min.) @ 12 VDC, PCB, 3800 HZ, Constant | Mallory Sonalert PK-20N38PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8000 / $6.4000 | RFQ |
|
Future Electronics | AUDIO PIEZO INDICATOR 3-28V TH RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$5.0600 / $5.2700 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 28VDC 12mA 12VDC 85dBA 3300Hz to 4300Hz Pin Through Hole RoHS: Compliant |
515 In Stock 5877 Factory Stock |
|
$2.1600 / $7.8600 | Buy Now |
DISTI #
000000000001408977
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 3-28VDC 3.8KHZ, 90DB, 23X18 Min Qty: 1 | 0 |
|
$2.4200 / $4.6200 | Buy Now |
|
Master Electronics | Audio 3VDC 28VDC 12mA 12VDC 85dBA 3300Hz to 4300Hz Pin Through Hole RoHS: Compliant |
515 In Stock 5877 Factory Stock |
|
$2.1600 / $7.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy