Part Details for PK-20A35EW-24VQ by Mallory Sonalert Products Inc
Overview of PK-20A35EW-24VQ by Mallory Sonalert Products Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-20A35EW-24VQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7757
|
Newark | 12-28Dc 90-101Db 3500Hz Cont 28X25 Stk |Mallory PK-20A35EW-24VQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $6.4500 | Buy Now |
DISTI #
458-1344-ND
|
DigiKey | BUZZER PIEZO 24V 28MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1123 In Stock |
|
$2.7483 / $4.6400 | Buy Now |
DISTI #
539-PK-20A35EW-24VQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Audible Alarm RoHS: Compliant | 93 |
|
$2.9100 / $4.6300 | Buy Now |
DISTI #
V99:2348_21774972
|
Arrow Electronics | Audio Indicator Piezo 28VDC 12VDC 20mA 24VDC 95dBA 3000Hz to 4000Hz Flange Mount Wire Lead Bulk Min Qty: 11 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2251 | Americas - 11 |
|
$3.3180 / $3.7810 | Buy Now |
DISTI #
70364539
|
RS | Electronic Sounders, Continuous, 12-28V, 20 mA, 3500 Hz, Lead Wires, PK Series | Mallory Sonalert PK-20A35EW-24VQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 113 |
|
$3.4700 / $4.6300 | Buy Now |
|
Future Electronics | Ø28 x 25.2 mm 24 V 3.5 kHz 95 dB Flange Panel Mount 2 Wire Lead Buzzer RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$6.0200 / $6.2800 | Buy Now |
|
Onlinecomponents.com | Audio 28VDC 12VDC 20mA 24VDC 95dBA 3000Hz to 4000Hz Wire Lead Flange Mount RoHS: Compliant |
570 In Stock 178 Factory Stock |
|
$2.6200 / $9.5300 | Buy Now |
DISTI #
65020545
|
Verical | Audio Indicator Piezo 28VDC 12VDC 20mA 24VDC 95dBA 3000Hz to 4000Hz Flange Mount Wire Lead Bulk Min Qty: 6 Package Multiple: 3 | Americas - 570 |
|
$4.3408 / $12.3927 | Buy Now |
DISTI #
70728077
|
Verical | Audio Indicator Piezo 28VDC 12VDC 20mA 24VDC 95dBA 3000Hz to 4000Hz Flange Mount Wire Lead Bulk Min Qty: 11 Package Multiple: 1 Date Code: 2251 | Americas - 11 |
|
$3.3180 / $3.7810 | Buy Now |
DISTI #
000000000005423467
|
Sager | Piezo Buzzers & Audio Indicators Audible Alarm Min Qty: 1 | 0 |
|
$3.0600 / $3.6700 | Buy Now |