Part Details for PK-20A25WQ by Mallory Sonalert Products Inc
Overview of PK-20A25WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-20A25WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7969
|
Newark | Transducer, Piezo, 2.5Khz, 90Db, 24Vdc, Supply Voltage Min:3V, Tones:Continuous, Sound Level (Spl):95Db, Resonant Frequency:2.5Khz, Product Range:-, Colour:Black, Current Rating:8Ma, External Diameter:23Mm, External Height:18Mm Rohs Compliant: Yes |Mallory PK-20A25WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$3.9700 / $4.3000 | Buy Now |
DISTI #
458-1209-ND
|
DigiKey | BUZZER PIEZO 12V 23MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
265 In Stock |
|
$3.2224 / $5.5900 | Buy Now |
DISTI #
539-PK-20A25WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 3-24VDC 2.5KHZ, 95DB, 23X18 RoHS: Compliant | 350 |
|
$3.2200 / $5.5900 | Buy Now |
DISTI #
70186644
|
RS | Buzzers, 3 to 24 VDC, 95 dB @ 12 VDC, 2500 Hz, Continuous Tone, PK Series | Mallory Sonalert PK-20A25WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 322 |
|
$4.2300 / $5.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$6.6100 | Buy Now |
|
Onlinecomponents.com | Transducer - Piezo - Alarm - Continuous - 3 V - 24 V - 25 mA - 95 dB - 2000Hz to 3000Hz - Wire Lead - Flange Mount. RoHS: Compliant |
273 In Stock 3012 Factory Stock |
|
$2.7500 / $6.7400 | Buy Now |
DISTI #
000000000001408973
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 3-24VDC 2.5KHZ, 95DB, 23X18 Min Qty: 1 | 0 |
|
$3.8200 / $5.9600 | Buy Now |
|
Master Electronics | Transducer - Piezo - Alarm - Continuous - 3 V - 24 V - 25 mA - 95 dB - 2000Hz to 3000Hz - Wire Lead - Flange Mount. RoHS: Compliant |
273 In Stock 3012 Factory Stock |
|
$2.7500 / $6.7400 | Buy Now |
Part Details for PK-20A25WQ
PK-20A25WQ CAD Models
PK-20A25WQ Part Data Attributes
|
PK-20A25WQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PK-20A25WQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |