Part Details for PK-12N40PQ by Mallory Sonalert Products Inc
Overview of PK-12N40PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-12N40PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K2236
|
Newark | Transducer, Piezo, 4.1Khz, 85Db, 15Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:3V, Supply Voltage Max:15V, Operating Current Max:5Ma, Sound Level Spl:83Db, Resonant Frequency:4.1Khz, Product Range:- Rohs Compliant: Yes |Mallory PK-12N40PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.9300 | Buy Now |
DISTI #
458-1066-ND
|
DigiKey | BUZZER PIEZO 12V 14MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3185 In Stock |
|
$2.0789 / $3.5900 | Buy Now |
DISTI #
539-PK-12N40PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 3-15VDC 4.1KHZ, 83DB, 14X8MM RoHS: Compliant | 291 |
|
$2.0700 / $3.5900 | Buy Now |
DISTI #
70186653
|
RS | Buzzers, Piezo, 3 to 15 VDC, 85 db, Continuous, 4100 Hz, ABS Plastic, PK Series | Mallory Sonalert PK-12N40PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3100 / $5.0800 | RFQ |
|
Future Electronics | PK Series 83 dB 12 V 4100 Hz PC Pins Piezzo Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.6900 / $5.4600 | Buy Now |
|
Future Electronics | PK Series 83 dB 12 V 4100 Hz PC Pins Piezzo Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$4.6900 / $5.4600 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 15VDC 5mA 12VDC 83dBA 3600Hz to 4600Hz Pin Through Hole RoHS: Compliant |
712 In Stock 1794 Factory Stock |
|
$2.9500 / $4.7600 | Buy Now |
DISTI #
000000000001408968
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 3-15VDC 4.1KHZ, 83DB, 14X8MM Min Qty: 1 | 612 |
|
$2.3800 / $2.8600 | Buy Now |
|
Master Electronics | Audio 3VDC 15VDC 5mA 12VDC 83dBA 3600Hz to 4600Hz Pin Through Hole RoHS: Compliant |
712 In Stock 1794 Factory Stock |
|
$2.9500 / $4.7600 | Buy Now |
Part Details for PK-12N40PQ
PK-12N40PQ CAD Models
PK-12N40PQ Part Data Attributes:
|
PK-12N40PQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PK-12N40PQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |