Part Details for PK-12N40PEDGQ by Mallory Sonalert Products Inc
Overview of PK-12N40PEDGQ by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PK-12N40PEDGQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y6502
|
Newark | Transducer, Indicator, 83Db, 12Vdc, Th, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:3Vdc, Supply Voltage Max:15Vdc, Operating Current Max:12Ma, Sound Level Spl:83Db, Resonant Frequency:4.1Khz, Product Range:- Rohs Compliant: Yes |Mallory PK-12N40PEDGQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$1.5500 | Buy Now |
DISTI #
458-1347-ND
|
DigiKey | BUZZER PIEZO 12V 13.8MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
3 In Stock |
|
$4.5896 / $7.4700 | Buy Now |
DISTI #
539-PK-12N40PEDGQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 3-15DC 63-82DB 4100HZ CONT STK $ | 0 |
|
$4.5800 / $7.4100 | Order Now |
DISTI #
70545693
|
RS | ALARM/LED GREEN CONSTANT 3-15VDC 83DB 4.1HZ 13.8X7.5MM PCB | Mallory Sonalert PK-12N40PEDGQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9900 / $9.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$8.9600 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 3VDC 15VDC 12mA 12VDC 83dBA 3600Hz to 4600Hz Through Hole Pin Bulk RoHS: Compliant | 3 Factory Stock |
|
$5.4600 / $8.8100 | Buy Now |
DISTI #
26051037
|
Verical | Audio Indicator Piezo 3VDC 15VDC 12mA 12VDC 83dBA 3600Hz to 4600Hz Through Hole Pin Bulk RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 43 |
|
$2.3361 | Buy Now |
DISTI #
000000000005423463
|
Sager | Piezo Buzzers & Audio Indicators 3-15DC 63-82DB 4100HZ CONT STK $ Min Qty: 1 | 0 |
|
$5.1700 / $8.0800 | Buy Now |
|
Master Electronics | Audio Indicator Piezo 3VDC 15VDC 12mA 12VDC 83dBA 3600Hz to 4600Hz Through Hole Pin Bulk RoHS: Compliant | 3 Factory Stock |
|
$5.4600 / $8.8100 | Buy Now |
Part Details for PK-12N40PEDGQ
PK-12N40PEDGQ CAD Models
PK-12N40PEDGQ Part Data Attributes
|
PK-12N40PEDGQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PK-12N40PEDGQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |